Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

US2M

DigiKey Part Number
4878-US2MTR-ND - Tape & Reel (TR)
4878-US2MCT-ND - Cut Tape (CT)
4878-US2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US2M
Description
DIODE STANDARD 1000V 2A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
US2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US2M-AQDiotec Semiconductor3 0004878-US2M-AQCT-ND4,20000 KčParametric Equivalent
HS3MB R5GTaiwan Semiconductor Corporation4HS3MBR5GCT-ND18,69000 KčSimilar
In-Stock: 1 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,32610 Kč332,61 Kč
5002,47272 Kč1 236,36 Kč
1 0002,19660 Kč2 196,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84495 Kč5 534,85 Kč
6 0001,66756 Kč10 005,36 Kč
9 0001,57707 Kč14 193,63 Kč
15 0001,47535 Kč22 130,25 Kč
21 0001,41510 Kč29 717,10 Kč
30 0001,35652 Kč40 695,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč