


US2M-AQ | |
|---|---|
DigiKey Part Number | 4878-US2M-AQTR-ND - Tape & Reel (TR) 4878-US2M-AQCT-ND - Cut Tape (CT) 4878-US2M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M-AQ |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2M-AQ Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,56160 Kč | 64,04 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 250 | 2,00656 Kč | 501,64 Kč |
| 500 | 1,89738 Kč | 948,69 Kč |
| 1 000 | 1,80772 Kč | 1 807,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29235 Kč | 6 877,05 Kč |
| 6 000 | 2,07978 Kč | 12 478,68 Kč |
| 9 000 | 1,97143 Kč | 17 742,87 Kč |
| 15 000 | 1,84963 Kč | 27 744,45 Kč |
| 21 000 | 1,77748 Kč | 37 327,08 Kč |
| 30 000 | 1,70735 Kč | 51 220,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

