
US2M | |
|---|---|
DigiKey Part Number | 5399-US2MTR-ND - Tape & Reel (TR) 5399-US2MCT-ND - Cut Tape (CT) 5399-US2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M |
Description | 1.65V@2A 75NS INDEPENDENT TYPE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,77690 Kč | 77,69 Kč |
| 500 | 0,55686 Kč | 278,43 Kč |
| 1 000 | 0,48526 Kč | 485,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,42458 Kč | 849,16 Kč |
| 4 000 | 0,37324 Kč | 1 492,96 Kč |
| 6 000 | 0,34696 Kč | 2 081,76 Kč |
| 10 000 | 0,31734 Kč | 3 173,40 Kč |
| 14 000 | 0,29978 Kč | 4 196,92 Kč |
| 20 000 | 0,28266 Kč | 5 653,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


