
MBRB40100CT | |
|---|---|
DigiKey Part Number | 1655-MBRB40100CTTR-ND - Tape & Reel (TR) 1655-MBRB40100CT-ND - Cut Tape (CT) 1655-MBRB40100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB40100CT |
Description | DIODE ARRAY SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 69,87000 Kč | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 033 | 497-7541-1-ND | 34,20000 Kč | Similar |
| STPS20H100CG | STMicroelectronics | 619 | 497-14796-5-ND | 17,73960 Kč | Similar |
| VS-16CTQ100S-M3 | Vishay General Semiconductor - Diodes Division | 4 692 | 112-VS-16CTQ100S-M3-ND | 78,21000 Kč | Similar |
| VS-43CTQ100STRLHM3 | Vishay General Semiconductor - Diodes Division | 300 | 112-VS-43CTQ100STRLHM3CT-ND | 106,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 31,59600 Kč | 315,96 Kč |
| 100 | 21,44570 Kč | 2 144,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,29438 Kč | 12 235,50 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |

