
VS-16CTQ100S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-16CTQ100S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ100S-M3 |
Description | DIODE ARR SCHOTT 100V 8A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 50 | 14,72660 Kč | 736,33 Kč |
| 100 | 14,52240 Kč | 1 452,24 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |

