MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-43CTQ100STRLHM3

DigiKey Part Number
112-VS-43CTQ100STRLHM3TR-ND - Tape & Reel (TR)
112-VS-43CTQ100STRLHM3CT-ND - Cut Tape (CT)
112-VS-43CTQ100STRLHM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-43CTQ100STRLHM3
Description
DIODE ARR SCHOT 100V 20A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,91000 Kč38,91 Kč
1035,78600 Kč357,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80026,47771 Kč21 182,17 Kč
1 60026,22336 Kč41 957,38 Kč
Manufacturers Standard Package
Unit Price without VAT:38,91000 Kč
Unit Price with VAT:47,08110 Kč