
GBU1506 | |
|---|---|
DigiKey Part Number | 1655-GBU1506-ND |
Manufacturer | |
Manufacturer Product Number | GBU1506 |
Description | BRIDGE RECT 1PHASE 600V 15A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 20 | 18,35550 Kč | 367,11 Kč |
| 100 | 13,91830 Kč | 1 391,83 Kč |
| 500 | 10,93506 Kč | 5 467,53 Kč |
| 1 000 | 9,97496 Kč | 9 974,96 Kč |
| 2 000 | 9,16717 Kč | 18 334,34 Kč |
| 5 000 | 8,29324 Kč | 41 466,20 Kč |
| 10 000 | 7,89112 Kč | 78 911,20 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |











