



PMEG45U10EPDAZ | |
|---|---|
DigiKey Part Number | 1727-7645-2-ND - Tape & Reel (TR) 1727-7645-1-ND - Cut Tape (CT) 1727-7645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45U10EPDAZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 1170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 17,15600 Kč | 171,56 Kč |
| 100 | 11,33330 Kč | 1 133,33 Kč |
| 500 | 8,83090 Kč | 4 415,45 Kč |
| 1 000 | 8,02510 Kč | 8 025,10 Kč |
| 2 000 | 7,42034 Kč | 14 840,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,61319 Kč | 33 065,95 Kč |
| 10 000 | 6,15984 Kč | 61 598,40 Kč |
| 15 000 | 6,06240 Kč | 90 936,00 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |










