
PMEG45U10EPDAZ | |
|---|---|
DigiKey Part Number | 2156-PMEG45U10EPDAZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PMEG45U10EPDAZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 1170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 19,99749 Kč | 6 299,21 Kč |
| Unit Price without VAT: | 19,99749 Kč |
|---|---|
| Unit Price with VAT: | 24,19696 Kč |


