
KA358DTF | |
|---|---|
DigiKey Part Number | 2156-KA358DTF-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA358DTF |
Description | KA358 - OPERATIONAL AMPLIFIER, 2 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2.9 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 652 | 3,78900 Kč | 6 259,43 Kč |
| Unit Price without VAT: | 3,78900 Kč |
|---|---|
| Unit Price with VAT: | 4,58469 Kč |








