
ES1M | |
|---|---|
DigiKey Part Number | 1655-ES1MTR-ND - Tape & Reel (TR) 1655-ES1MCT-ND - Cut Tape (CT) 1655-ES1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2M-E3/61T | Vishay General Semiconductor - Diodes Division | 8 314 | SA2M-E3/61TGICT-ND | 11,76000 Kč | Similar |
| AUS1M-HF | Comchip Technology | 5 000 | 641-AUS1M-HFCT-ND | 9,66000 Kč | Parametric Equivalent |
| GSUS1M | Good-Ark Semiconductor | 14 824 | 4786-GSUS1MCT-ND | 4,41000 Kč | Parametric Equivalent |
| HS1M | Good-Ark Semiconductor | 20 590 | 4786-HS1MCT-ND | 4,83000 Kč | Parametric Equivalent |
| US1M | Shenzhen Slkormicro Semicon Co., Ltd. | 11 003 | 5399-US1MCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,85181 Kč | 1 851,81 Kč |
| 2 000 | 1,65097 Kč | 3 301,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,43303 Kč | 7 165,15 Kč |
| 10 000 | 1,29810 Kč | 12 981,00 Kč |
| 15 000 | 1,22929 Kč | 18 439,35 Kč |
| 25 000 | 1,15196 Kč | 28 799,00 Kč |
| 35 000 | 1,10615 Kč | 38 715,25 Kč |
| 50 000 | 1,06162 Kč | 53 081,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


