Diode 800 V 3A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-FS3K

DigiKey Part Number
118-CD214B-FS3KTR-ND - Tape & Reel (TR)
118-CD214B-FS3KCT-ND - Cut Tape (CT)
118-CD214B-FS3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214B-FS3K
Description
DIODE STANDARD 800V 3A 2SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214B-FS3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
2-SMD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,44400 Kč114,44 Kč
1007,39550 Kč739,55 Kč
5005,65140 Kč2 825,70 Kč
1 0005,08929 Kč5 089,29 Kč
2 0004,61589 Kč9 231,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,10322 Kč20 516,10 Kč
10 0003,78630 Kč37 863,00 Kč
15 0003,62487 Kč54 373,05 Kč
25 0003,44350 Kč86 087,50 Kč
35 0003,33611 Kč116 763,85 Kč
50 0003,23177 Kč161 588,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč