
US1M | |
|---|---|
DigiKey Part Number | 5399-US1MTR-ND - Tape & Reel (TR) 5399-US1MCT-ND - Cut Tape (CT) 5399-US1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M |
Description | 1.7V@1A 75NS INDEPENDENT TYPE 1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 100 | 0,65300 Kč | 65,30 Kč |
| 500 | 0,46742 Kč | 233,71 Kč |
| 1 000 | 0,40652 Kč | 406,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35497 Kč | 709,94 Kč |
| 4 000 | 0,31130 Kč | 1 245,20 Kč |
| 6 000 | 0,28897 Kč | 1 733,82 Kč |
| 10 000 | 0,26378 Kč | 2 637,80 Kč |
| 14 000 | 0,24883 Kč | 3 483,62 Kč |
| 20 000 | 0,23427 Kč | 4 685,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





