
US1M | |
|---|---|
DigiKey Part Number | 1801-US1MTR-ND - Tape & Reel (TR) 1801-US1MCT-ND - Cut Tape (CT) 1801-US1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 500 | 2,78266 Kč | 1 391,33 Kč |
| 1 000 | 2,47650 Kč | 2 476,50 Kč |
| 2 000 | 2,21844 Kč | 4 436,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,83371 Kč | 13 752,82 Kč |
| 15 000 | 1,67721 Kč | 25 158,15 Kč |
| 22 500 | 1,59745 Kč | 35 942,62 Kč |
| 37 500 | 1,50782 Kč | 56 543,25 Kč |
| 52 500 | 1,45474 Kč | 76 373,85 Kč |
| 75 000 | 1,40316 Kč | 105 237,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







