
DB157S | |
|---|---|
DigiKey Part Number | 1655-DB157STR-ND - Tape & Reel (TR) 1655-DB157SCT-ND - Cut Tape (CT) 1655-DB157SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB157S |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DB-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DB-S |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS10B-13 | Diodes Incorporated | 9 633 | ABS10B-13DICT-ND | 12,18000 Kč | Parametric Equivalent |
| DBLS157G | Taiwan Semiconductor Corporation | 2 049 | 1801-DBLS157GCT-ND | 22,68000 Kč | Parametric Equivalent |
| DBLS157GH | Taiwan Semiconductor Corporation | 3 000 | 1801-DBLS157GHCT-ND | 22,68000 Kč | Parametric Equivalent |
| DF10S | onsemi | 40 729 | DF10SCT-ND | 21,42000 Kč | Parametric Equivalent |
| DF1510S | Diodes Incorporated | 19 | DF1510S-ND | 44,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,89885 Kč | 4 348,27 Kč |
| 3 000 | 2,61712 Kč | 7 851,36 Kč |
| 4 500 | 2,47352 Kč | 11 130,84 Kč |
| 7 500 | 2,31202 Kč | 17 340,15 Kč |
| 10 500 | 2,21635 Kč | 23 271,67 Kč |
| 15 000 | 2,12335 Kč | 31 850,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


