
90SQ035 | |
|---|---|
DigiKey Part Number | 1655-90SQ035CT-ND - Cut Tape (CT) 1655-90SQ035TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 90SQ035 |
Description | DIODE SCHOTTKY 35V 9A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 9A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 35 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 18 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 100 | 8,63000 Kč | 863,00 Kč |
| 500 | 6,63538 Kč | 3 317,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,80801 Kč | 7 260,01 Kč |
| 2 500 | 5,29621 Kč | 13 240,53 Kč |
| 3 750 | 5,03530 Kč | 18 882,38 Kč |
| 6 250 | 4,74214 Kč | 29 638,38 Kč |
| 8 750 | 4,56850 Kč | 39 974,38 Kč |
| 12 500 | 4,39973 Kč | 54 996,62 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |










