
1SMA4742 | |
|---|---|
DigiKey Part Number | 1655-1SMA4742TR-ND - Tape & Reel (TR) 1655-1SMA4742CT-ND - Cut Tape (CT) 1655-1SMA4742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4742 |
Description | DIODE ZENER 12V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,35300 Kč | 53,53 Kč |
| 100 | 3,37240 Kč | 337,24 Kč |
| 500 | 2,51544 Kč | 1 257,72 Kč |
| 1 000 | 2,23798 Kč | 2 237,98 Kč |
| 2 000 | 2,00416 Kč | 4 008,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48810 Kč | 7 440,50 Kč |
| 10 000 | 1,35476 Kč | 13 547,60 Kč |
| 15 000 | 1,28682 Kč | 19 302,30 Kč |
| 25 000 | 1,23157 Kč | 30 789,25 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |











