OSTTG020160B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 49
Unit Price: 28,56000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 58
Unit Price: 26,88000 Kč
Datasheet
2 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
OSTTG020160B
OSTTG020160B

OSTTG020160B

DigiKey Part Number
ED2712-ND
Manufacturer
Manufacturer Product Number
OSTTG020160B
Description
TERM BLOCK 2POS 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
2
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Angled
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Wire Gauge
12-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED300/2On Shore Technology Inc.49ED1619-ND28,56000 KčDirect
EM220502Eaton - Electronics Division58283-EM220502-ND26,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,94300 Kč139,43 Kč
2512,14520 Kč303,63 Kč
5010,94420 Kč547,21 Kč
1009,90690 Kč990,69 Kč
2508,77884 Kč2 194,71 Kč
5008,09892 Kč4 049,46 Kč
1 0007,54962 Kč7 549,62 Kč
5 0006,67312 Kč33 365,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč