



EM220502 | |
|---|---|
DigiKey Part Number | 283-EM220502-ND |
Manufacturer | |
Manufacturer Product Number | EM220502 |
Description | EUROMAG EM2205 SERIES 02 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -33°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691211720002 | Würth Elektronik | 640 | 732-2034-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 17,10080 Kč | 427,52 Kč |
| 50 | 15,42940 Kč | 771,47 Kč |
| 100 | 13,99940 Kč | 1 399,94 Kč |
| 300 | 12,20333 Kč | 3 661,00 Kč |
| 500 | 11,54554 Kč | 5 772,77 Kč |
| 1 000 | 10,80809 Kč | 10 808,09 Kč |
| 5 000 | 9,63867 Kč | 48 193,35 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

