
SMV1430-040LF | |
|---|---|
DigiKey Part Number | 863-1733-2-ND - Tape & Reel (TR) 863-1733-1-ND - Cut Tape (CT) 863-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1430-040LF |
Description | DIODE VARACTOR 30V SNGL SOD-882 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.7pF @ 4V, 50MHz | |
Capacitance Ratio | 3.8 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 1680 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 69,76360 Kč | 1 744,09 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 62,41024 Kč | 15 602,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,41026 Kč | 187 230,78 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |





