
MAVR-011020-14110P | |
|---|---|
DigiKey Part Number | 1465-1782-2-ND - Tape & Reel (TR) 1465-1782-1-ND - Cut Tape (CT) 1465-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-011020-14110P |
Description | DIODE VARACTOR 22V SGL FLIPCHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Category | Q @ Vr, F 3000 @ 4V, 50MHz |
Manufacturer MACOM Technology Solutions | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-XFDFN, FCDFN |
Capacitance @ Vr, F 0.05pF @ 15V, 1MHz | Supplier Device Package 2-FlipChip |
Voltage - Peak Reverse (Max) 22 V | Base Product Number |
Diode Type Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,69100 Kč | 1 066,91 Kč |
| 25 | 98,66560 Kč | 2 466,64 Kč |
| 100 | 89,85040 Kč | 8 985,04 Kč |
| 250 | 87,70612 Kč | 21 926,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,44979 Kč | 235 349,37 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |










