
MAVR-011005-12790T | |
|---|---|
DigiKey Part Number | 1465-MAVR-011005-12790TTR-ND - Tape & Reel (TR) 1465-MAVR-011005-12790TCT-ND - Cut Tape (CT) 1465-MAVR-011005-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-011005-12790T |
Description | DIODE VARACTOR 18V SINGLE SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 18 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 18 V |
Manufacturer MACOM Technology Solutions | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.27pF @ 4V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 1.8 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C2/C12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,36100 Kč | 353,61 Kč |
| 25 | 32,25280 Kč | 806,32 Kč |
| 100 | 28,84500 Kč | 2 884,50 Kč |
| 250 | 27,22096 Kč | 6 805,24 Kč |
| 500 | 26,66536 Kč | 13 332,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,43908 Kč | 73 317,24 Kč |
| 6 000 | 23,95175 Kč | 143 710,50 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


