RF Diode Schottky - Single 8V 50 mA 75 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3922-079LF

DigiKey Part Number
863-1109-2-ND - Tape & Reel (TR)
863-1109-1-ND - Cut Tape (CT)
863-1109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS3922-079LF
Description
RF DIODE SCHOTTKY 8V 75MW SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 8V 50 mA 75 mW SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
8V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Factory Stock: 33 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1074,62700 Kč746,27 Kč
2568,73920 Kč1 718,48 Kč
10062,26540 Kč6 226,54 Kč
25061,44016 Kč15 360,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00053,64681 Kč160 940,43 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč