RF Diode Schottky - Single 20V 50 mA 75 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3923-079LF

DigiKey Part Number
863-1695-2-ND - Tape & Reel (TR)
863-1695-1-ND - Cut Tape (CT)
863-1695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS3923-079LF
Description
RF DIODE SCHOTTKY 20V 75MW SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 50 mA 75 mW SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
20V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1082,43800 Kč824,38 Kč
2576,00440 Kč1 900,11 Kč
10068,93430 Kč6 893,43 Kč
25065,56332 Kč16 390,83 Kč
50063,53196 Kč31 765,98 Kč
1 00061,85969 Kč61 859,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00059,79425 Kč179 382,75 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč