RF Diode Schottky - 2 Pair Series Connection 20V 50 mA 75 mW SC-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3923-081LF

DigiKey Part Number
863-1112-2-ND - Tape & Reel (TR)
863-1112-1-ND - Cut Tape (CT)
863-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS3923-081LF
Description
RF DIODE SCHOTTKY 20V 75MW SC-88
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 2 Pair Series Connection 20V 50 mA 75 mW SC-88
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 2 Pair Series Connection
Voltage - Peak Reverse (Max)
20V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,75000 Kč238,75 Kč
10187,05000 Kč1 870,50 Kč
25174,13240 Kč4 353,31 Kč
100159,93550 Kč15 993,55 Kč
250153,16948 Kč38 292,37 Kč
500149,09042 Kč74 545,21 Kč
1 000145,73347 Kč145 733,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000141,42314 Kč424 269,42 Kč
Manufacturers Standard Package
Unit Price without VAT:238,75000 Kč
Unit Price with VAT:288,88750 Kč