
SMP1345-087LF | |
|---|---|
DigiKey Part Number | 863-1687-2-ND - Tape & Reel (TR) 863-1687-1-ND - Cut Tape (CT) 863-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1345-087LF |
Description | RF DIODE PIN 500MW 2QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200 mA 500 mW 2-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-VSFN Exposed Pad | |
Supplier Device Package | 2-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,75400 Kč | 327,54 Kč |
| 25 | 29,86560 Kč | 746,64 Kč |
| 100 | 26,68720 Kč | 2 668,72 Kč |
| 250 | 25,16908 Kč | 6 292,27 Kč |
| 500 | 24,25382 Kč | 12 126,91 Kč |
| 1 000 | 23,50085 Kč | 23 500,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,57044 Kč | 67 711,32 Kč |
| 6 000 | 22,11517 Kč | 132 691,02 Kč |
| 9 000 | 21,88728 Kč | 196 985,52 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |










