
SKY13588-460LF | |
|---|---|
DigiKey Part Number | 863-1817-2-ND - Tape & Reel (TR) 863-1817-1-ND - Cut Tape (CT) 863-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13588-460LF |
Description | IC RF SWITCH SP3T 6GHZ 12QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SP3T 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13588-460LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 30dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21480 Kč | 380,37 Kč |
| 100 | 13,42780 Kč | 1 342,78 Kč |
| 250 | 12,57780 Kč | 3 144,45 Kč |
| 500 | 12,06544 Kč | 6 032,72 Kč |
| 1 000 | 11,64339 Kč | 11 643,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,12219 Kč | 33 366,57 Kč |
| 6 000 | 10,86703 Kč | 65 202,18 Kč |
| 9 000 | 10,73927 Kč | 96 653,43 Kč |
| 15 000 | 10,59778 Kč | 158 966,70 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |











