
SKY13405-490LF | |
|---|---|
DigiKey Part Number | 863-1649-2-ND - Tape & Reel (TR) 863-1649-1-ND - Cut Tape (CT) 863-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13405-490LF |
Description | IC RF SWITCH SPDT 3GHZ 12QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13405-490LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 27dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 38dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,27520 Kč | 531,88 Kč |
| 100 | 18,88560 Kč | 1 888,56 Kč |
| 250 | 17,74836 Kč | 4 437,09 Kč |
| 500 | 17,06298 Kč | 8 531,49 Kč |
| 1 000 | 17,05941 Kč | 17 059,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,80127 Kč | 47 403,81 Kč |
| 6 000 | 15,46016 Kč | 92 760,96 Kč |
| 9 000 | 15,28925 Kč | 137 603,25 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










