RF Switch IC 802.11/WiFi, WLAN SPDT 50Ohm 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13351-378LF

DigiKey Part Number
863-1177-2-ND - Tape & Reel (TR)
863-1177-1-ND - Cut Tape (CT)
863-1177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13351-378LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11/WiFi, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 6GHz
Isolation
26dB
Insertion Loss
0.5dB
Test Frequency
6GHz
P1dB
-
IIP3
46dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,84300 Kč118,43 Kč
2510,64160 Kč266,04 Kč
1009,33570 Kč933,57 Kč
2508,71164 Kč2 177,91 Kč
5008,33494 Kč4 167,47 Kč
1 0008,31059 Kč8 310,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,31059 Kč24 931,77 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč