10MLPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13322-375LF

DigiKey Part Number
863-1176-2-ND - Tape & Reel (TR)
863-1176-1-ND - Cut Tape (CT)
863-1176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13322-375LF
Description
IC RF SWITCH SP4T 6GHZ 10MLPD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 6 GHz 50Ohm 10-MLPD (3x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13322-375LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
20MHz ~ 6GHz
Isolation
18dB
Insertion Loss
2dB
Test Frequency
6GHz
P1dB
30dBm
IIP3
51dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFDFN Exposed Pad
Supplier Device Package
10-MLPD (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,26000 Kč53,26 Kč
1039,59500 Kč395,95 Kč
2536,18920 Kč904,73 Kč
10032,43590 Kč3 243,59 Kč
25030,64712 Kč7 661,78 Kč
50029,56936 Kč14 784,68 Kč
1 00028,68231 Kč28 682,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,58631 Kč82 758,93 Kč
6 00027,05006 Kč162 300,36 Kč
Manufacturers Standard Package
Unit Price without VAT:53,26000 Kč
Unit Price with VAT:64,44460 Kč