
SKY13286-359LF | |
|---|---|
DigiKey Part Number | 863-1049-2-ND - Tape & Reel (TR) 863-1049-1-ND - Cut Tape (CT) 863-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13286-359LF |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC GSM, ISM, PCS, WCDMA SPDT 6 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13286-359LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | GSM, ISM, PCS, WCDMA | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 6GHz | |
P1dB | 30dBm | |
IIP3 | 46dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |










