Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86P320BC-ISR | |
|---|---|
DigiKey Part Number | 863-SI86P320BC-ISRTR-ND - Tape & Reel (TR) 863-SI86P320BC-ISRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI86P320BC-ISR |
Description | 3.75 KV 2-CHANNEL DIGTAL ISOLATO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 6.7ns (Min) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 112,08700 Kč | 1 120,87 Kč |
| 25 | 103,74680 Kč | 2 593,67 Kč |
| 100 | 94,57500 Kč | 9 457,50 Kč |
| 250 | 90,20068 Kč | 22 550,17 Kč |
| 500 | 87,56502 Kč | 43 782,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 84,78254 Kč | 105 978,18 Kč |
| 2 500 | 83,10588 Kč | 207 764,70 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


