SI86P320EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: 149,93000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 145,52000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 99,27043 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 92
Unit Price: 153,08000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 148,67000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 101,51630 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 148,67000 Kč
Datasheet
New Product
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Si86Px Digital Isolators with Integrated DC DC Power

SI86P320EC-ISR

DigiKey Part Number
863-SI86P320EC-ISRTR-ND - Tape & Reel (TR)
863-SI86P320EC-ISRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI86P320EC-ISR
Description
3.75 KV 2-CHANNEL DIGTAL ISOLATO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Pulse Width Distortion (Max)
6.7ns (Min)
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Capacitive Coupling
Voltage - Supply
3.135V ~ 3.465V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
2/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI86P320BC-ISSkyworks Solutions Inc.92863-SI86P320BC-IS-ND149,93000 KčParametric Equivalent
SI86P320BC-ISRSkyworks Solutions Inc.0863-SI86P320BC-ISRCT-ND145,52000 KčParametric Equivalent
SI86P320EC-ISSkyworks Solutions Inc.0863-SI86P320EC-IS-ND99,27043 KčParametric Equivalent
SI86P420BC-ISSkyworks Solutions Inc.92863-SI86P420BC-IS-ND153,08000 KčParametric Equivalent
SI86P420BC-ISRSkyworks Solutions Inc.0863-SI86P420BC-ISRCT-ND148,67000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1149,93000 Kč149,93 Kč
10115,44700 Kč1 154,47 Kč
25106,86320 Kč2 671,58 Kč
10097,41180 Kč9 741,18 Kč
25092,90692 Kč23 226,73 Kč
50090,19228 Kč45 096,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25095,07054 Kč118 838,17 Kč
Manufacturers Standard Package
Unit Price without VAT:149,93000 Kč
Unit Price with VAT:181,41530 Kč