Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SI86P420EC-ISR | |
|---|---|
DigiKey Part Number | 863-SI86P420EC-ISRTR-ND - Tape & Reel (TR) 863-SI86P420EC-ISRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI86P420EC-ISR |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pulse Width Distortion (Max) 6.7ns (Min) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3.135V ~ 3.465V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86P320BC-IS | Skyworks Solutions Inc. | 92 | 863-SI86P320BC-IS-ND | 149,93000 Kč | Parametric Equivalent |
| SI86P320BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P320BC-ISRCT-ND | 145,52000 Kč | Parametric Equivalent |
| SI86P320EC-IS | Skyworks Solutions Inc. | 0 | 863-SI86P320EC-IS-ND | 99,27043 Kč | Parametric Equivalent |
| SI86P320EC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P320EC-ISRCT-ND | 149,93000 Kč | Parametric Equivalent |
| SI86P420BC-IS | Skyworks Solutions Inc. | 92 | 863-SI86P420BC-IS-ND | 153,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 106,08200 Kč | 2 652,05 Kč |
| 100 | 96,73150 Kč | 9 673,15 Kč |
| 250 | 92,27612 Kč | 23 069,03 Kč |
| 500 | 89,59048 Kč | 44 795,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 86,75567 Kč | 108 444,59 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |


