Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SI86P320EC-IS | |
|---|---|
DigiKey Part Number | 863-SI86P320EC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86P320EC-IS |
Description | 3.75 KV 2-CHANNEL DIGTAL ISOLATO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Packaging Tube | Pulse Width Distortion (Max) 6.7ns (Min) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3.135V ~ 3.465V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86P320BC-IS | Skyworks Solutions Inc. | 92 | 863-SI86P320BC-IS-ND | 149,93000 Kč | Parametric Equivalent |
| SI86P320BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P320BC-ISRCT-ND | 145,52000 Kč | Parametric Equivalent |
| SI86P320EC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P320EC-ISRCT-ND | 149,93000 Kč | Parametric Equivalent |
| SI86P420BC-IS | Skyworks Solutions Inc. | 92 | 863-SI86P420BC-IS-ND | 153,08000 Kč | Parametric Equivalent |
| SI86P420BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86P420BC-ISRCT-ND | 148,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 99,27043 Kč | 4 566,44 Kč |
| Unit Price without VAT: | 99,27043 Kč |
|---|---|
| Unit Price with VAT: | 120,11722 Kč |


