
SI8660BD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4786-2-ND - Tape & Reel (TR) 336-4786-1-ND - Cut Tape (CT) 336-4786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8660BD-B-ISR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,72000 Kč | 118,72 Kč |
| 10 | 90,81000 Kč | 908,10 Kč |
| 25 | 83,84640 Kč | 2 096,16 Kč |
| 100 | 76,18420 Kč | 7 618,42 Kč |
| 250 | 72,53072 Kč | 18 132,68 Kč |
| 500 | 70,32806 Kč | 35 164,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 68,00379 Kč | 85 004,74 Kč |
| 2 500 | 66,60237 Kč | 166 505,92 Kč |
| Unit Price without VAT: | 118,72000 Kč |
|---|---|
| Unit Price with VAT: | 143,65120 Kč |










