Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54622RHLT

DigiKey Part Number
296-32493-2-ND - Tape & Reel (TR)
296-32493-1-ND - Cut Tape (CT)
296-32493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54622RHLT
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54622RHLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1082,81600 Kč828,16 Kč
2576,37400 Kč1 909,35 Kč
10069,29970 Kč6 929,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25065,92532 Kč16 481,33 Kč
50063,89104 Kč31 945,52 Kč
75062,87249 Kč47 154,37 Kč
1 25061,74353 Kč77 179,41 Kč
1 75061,08402 Kč106 897,04 Kč
2 50060,44955 Kč151 123,88 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč