General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8660BD-B-IS

DigiKey Part Number
336-2117-5-ND
Manufacturer
Manufacturer Product Number
SI8660BD-B-IS
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8660BD-B-IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
6/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 132
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1093,31500 Kč933,15 Kč
4682,30761 Kč3 786,15 Kč
13876,84507 Kč10 604,62 Kč
27674,17087 Kč20 471,16 Kč
50672,22399 Kč36 545,34 Kč
1 01270,36820 Kč71 212,62 Kč
2 53068,40866 Kč173 073,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč