
SI8651BB-B-IS1 | |
---|---|
DigiKey Part Number | SI8651BB-B-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8651BB-B-IS1 |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 4/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,49000 Kč | 82,49 Kč |
10 | 62,36500 Kč | 623,65 Kč |
48 | 54,45313 Kč | 2 613,75 Kč |
144 | 50,65597 Kč | 7 294,46 Kč |
288 | 48,79646 Kč | 14 053,38 Kč |
528 | 47,44229 Kč | 25 049,53 Kč |
1 008 | 46,22999 Kč | 46 599,83 Kč |
2 544 | 44,83682 Kč | 114 064,87 Kč |
Unit Price without VAT: | 82,49000 Kč |
---|---|
Unit Price with VAT: | 99,81290 Kč |