



NCV8163ASN330T1G | |
|---|---|
DigiKey Part Number | NCV8163ASN330T1GOSTR-ND - Tape & Reel (TR) NCV8163ASN330T1GOSCT-ND - Cut Tape (CT) NCV8163ASN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163ASN330T1G |
Description | IC REG LINEAR 3.3V 250MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8163ASN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 100 | 8,10730 Kč | 810,73 Kč |
| 250 | 7,55004 Kč | 1 887,51 Kč |
| 500 | 7,21492 Kč | 3 607,46 Kč |
| 1 000 | 6,93858 Kč | 6 938,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40523 Kč | 19 215,69 Kč |
| 6 000 | 6,24316 Kč | 37 458,96 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











