Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP
5-TSOP Top View
Multi-LDO Evaluation Board | Strata

NCV8163ASN180T1G

DigiKey Part Number
NCV8163ASN180T1GOSTR-ND - Tape & Reel (TR)
NCV8163ASN180T1GOSCT-ND - Cut Tape (CT)
NCV8163ASN180T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8163ASN180T1G
Description
IC REG LINEAR 1.8V 250MA 5-TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
92dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 281
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,89000 Kč98,90 Kč
258,86960 Kč221,74 Kč
1007,74410 Kč774,41 Kč
2507,20904 Kč1 802,26 Kč
5006,88608 Kč3 443,04 Kč
1 0006,62046 Kč6 620,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10902 Kč18 327,06 Kč
6 0005,95307 Kč35 718,42 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč