
SI8651BB-B-IS1R | |
---|---|
DigiKey Part Number | 336-5215-2-ND - Tape & Reel (TR) 336-5215-1-ND - Cut Tape (CT) 336-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8651BB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 4/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,49000 Kč | 82,49 Kč |
10 | 62,36500 Kč | 623,65 Kč |
25 | 57,33240 Kč | 1 433,31 Kč |
100 | 51,78960 Kč | 5 178,96 Kč |
250 | 49,14712 Kč | 12 286,78 Kč |
500 | 47,55448 Kč | 23 777,24 Kč |
1 000 | 46,24385 Kč | 46 243,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 44,85990 Kč | 112 149,75 Kč |
Unit Price without VAT: | 82,49000 Kč |
---|---|
Unit Price with VAT: | 99,81290 Kč |