Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI53315-B-GMR | |
|---|---|
DigiKey Part Number | SI53315-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53315-B-GMR |
Description | IC CLK BUFFER 2:10 1.25GHZ 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1.25 GHz 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53315-B-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,12709 Kč | 83 127,09 Kč |
| 2 000 | 81,38080 Kč | 162 761,60 Kč |
| Unit Price without VAT: | 83,12709 Kč |
|---|---|
| Unit Price with VAT: | 100,58378 Kč |



