SI53312-B-GMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 1 312
Unit Price: 135,44000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 15
Unit Price: 147,62000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 83,12709 Kč
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1.25 GHz 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53312-B-GMR

DigiKey Part Number
SI53312-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI53312-B-GMR
Description
IC CLK BUFFER 2:10 1.25GHZ 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1.25 GHz 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
1.25 GHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,74420 Kč75 744,20 Kč
2 00074,12557 Kč148 251,14 Kč
Manufacturers Standard Package
Unit Price without VAT:75,74420 Kč
Unit Price with VAT:91,65048 Kč