Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1.25 GHz 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53315-B-GM

DigiKey Part Number
336-4207-ND
Manufacturer
Manufacturer Product Number
SI53315-B-GM
Description
IC CLK BUFFER 2:10 1.25GHZ 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1.25 GHz 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
1.25 GHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1147,62000 Kč147,62 Kč
10113,62000 Kč1 136,20 Kč
25105,12440 Kč2 628,11 Kč
10095,78870 Kč9 578,87 Kč
26091,17412 Kč23 705,27 Kč
52088,52233 Kč46 031,61 Kč
1 04086,33954 Kč89 793,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,62000 Kč
Unit Price with VAT:178,62020 Kč