SI5330L-B00229-GM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 100
Unit Price: 160,61000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 215
Unit Price: 160,61000 Kč
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330L-B00229-GM

DigiKey Part Number
336-4638-ND
Manufacturer
Manufacturer Product Number
SI5330L-B00229-GM
Description
IC CLK BUFFER 1:4 350MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Input
CMOS, HSTL, LVTTL, SSTL
Output
LVDS
Frequency - Max
350 MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
49097,42069 Kč47 736,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,42069 Kč
Unit Price with VAT:117,87903 Kč