
SI5330L-B00230-GM | |
|---|---|
DigiKey Part Number | 336-4371-ND |
Manufacturer | |
Manufacturer Product Number | SI5330L-B00230-GM |
Description | IC CLK BUFFER 1:4 350MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 350 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Input | CMOS, HSTL, LVTTL, SSTL | |
Output | LVDS | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,61000 Kč | 160,61 Kč |
| 10 | 124,11100 Kč | 1 241,11 Kč |
| 25 | 115,00880 Kč | 2 875,22 Kč |
| 100 | 104,99320 Kč | 10 499,32 Kč |
| 490 | 97,42069 Kč | 47 736,14 Kč |
| 980 | 95,04053 Kč | 93 139,72 Kč |
| 1 470 | 93,84763 Kč | 137 956,02 Kč |
| Unit Price without VAT: | 160,61000 Kč |
|---|---|
| Unit Price with VAT: | 194,33810 Kč |

