
SI4732-A10-GS | |
|---|---|
DigiKey Part Number | 336-5736-ND |
Manufacturer | |
Manufacturer Product Number | SI4732-A10-GS |
Description | RF RX AM/FM 520KHZ-1.71MHZ SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4732-A10-GS Models |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Modulation or Protocol AM, FM, SW-LW | Supplier Device Package 16-SOIC |
Applications General Purpose | Base Product Number |
Data Interface PCB, Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 48 | 69,83979 Kč | 3 352,31 Kč |
| 144 | 65,46743 Kč | 9 427,31 Kč |
| 288 | 62,90976 Kč | 18 118,01 Kč |
| 528 | 60,79419 Kč | 32 099,33 Kč |
| 1 008 | 58,65485 Kč | 59 124,09 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |









