
MIKROE-5793 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5793-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5793 |
Description | AM/FM 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4732 AM/FM Receiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function AM/FM Receiver |
Manufacturer MikroElektronika | Utilized IC / Part Si4732 |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Base Product Number |
Type Wireless (RF/RFID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,81000 Kč | 604,81 Kč |
| Unit Price without VAT: | 604,81000 Kč |
|---|---|
| Unit Price with VAT: | 731,82010 Kč |



