
LM4910MM/NOPB | |
|---|---|
DigiKey Part Number | LM4910MM/NOPBTR-ND - Tape & Reel (TR) LM4910MM/NOPBCT-ND - Cut Tape (CT) LM4910MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4910MM/NOPB |
Description | IC AMP CLASS AB STER 35MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4910MM/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 35mW x 2 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 31,05400 Kč | 310,54 Kč |
| 25 | 28,28840 Kč | 707,21 Kč |
| 100 | 25,24560 Kč | 2 524,56 Kč |
| 250 | 23,79112 Kč | 5 947,78 Kč |
| 500 | 22,91518 Kč | 11 457,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,54790 Kč | 21 547,90 Kč |
| 2 000 | 20,97156 Kč | 41 943,12 Kč |
| 3 000 | 20,68303 Kč | 62 049,09 Kč |
| 5 000 | 20,36335 Kč | 101 816,75 Kč |
| 7 000 | 20,17650 Kč | 141 235,50 Kč |
| 10 000 | 19,99688 Kč | 199 968,80 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |


